-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced single channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9570
|
Newark | Power Switch, 1Ch, 500Ma, Sot23-5, Power Load Switch Type:Single High Side, Input Voltage:5V, Current Limit:500Ma, On State Resistance:0.09Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics STMPS2151STR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 603710 |
|
$0.5510 / $1.4900 | Buy Now |
DISTI #
26AC4066
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics STMPS2151STR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.5810 | Buy Now |
DISTI #
497-6934-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
43401 In Stock |
|
$0.5313 / $1.3700 | Buy Now |
DISTI #
STMPS2151STR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 160 Milliohms, 5 Pins, SOT-23 - Tape and Reel (Alt: STMPS2151STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.5562 / $0.5801 | Buy Now |
DISTI #
STMPS2151STR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 160 Milliohms, 5 Pins, SOT-23 - Tape and Reel (Alt: STMPS2151STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5562 / $0.5801 | Buy Now |
DISTI #
STMPS2151STR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 160 Milliohms, 5 Pins, SOT-23 - Tape and Reel (Alt: STMPS2151STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STMPS2151STR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 160 Milliohms, 5 Pins, SOT-23 - Tape and Reel (Alt: STMPS2151STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5562 / $0.5801 | Buy Now |
DISTI #
13T9570
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 160 Milliohms, 5 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 13T9570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2151 Partner Stock |
|
$0.9140 / $1.5000 | Buy Now |
DISTI #
511-STMPS2151STR
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH RoHS: Compliant | 169699 |
|
$0.5420 / $1.3100 | Buy Now |
DISTI #
E02:0323_01814900
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2408 | Europe - 3000 |
|
$0.4250 / $0.4517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2151STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2151STR
STMicroelectronics
Enhanced single channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |