-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced single channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9234
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics STMPS2161STR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.5160 | Buy Now |
DISTI #
13T9571
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:Single High Side, Input Voltage:5V, Current Limit:1A, On State Resistance:0.09Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STMPS2161STR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10755 |
|
$0.5480 / $1.4800 | Buy Now |
DISTI #
497-6936-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
98664 In Stock |
|
$0.5244 / $1.3500 | Buy Now |
DISTI #
STMPS2161STR
|
Avnet Americas | Power Switch Hi Side 0A 5-Pin SOT-23 T/R - Tape and Reel (Alt: STMPS2161STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 18000 |
|
$0.4940 / $0.5152 | Buy Now |
DISTI #
13T9571
|
Avnet Americas | Power Switch Hi Side 0A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13T9571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.9030 / $1.4800 | Buy Now |
DISTI #
511-STMPS2161STR
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH RoHS: Compliant | 18135 |
|
$0.5070 / $1.3500 | Buy Now |
|
STMicroelectronics | Enhanced single channel power switches RoHS: Compliant Min Qty: 1 | 18135 |
|
$0.6600 / $1.3200 | Buy Now |
|
Future Electronics | STMPS2161 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
77249967
|
Verical | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 9000 |
|
$0.3820 / $0.3942 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 2 |
|
$1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2161STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2161STR
STMicroelectronics
Enhanced single channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |