-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced dual channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7627
|
Newark | Power Load Sw, High Side, 0.5A, Msop-8, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:500Ma, On State Resistance:0.105Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics STMPS2252MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13558 |
|
$0.8520 | Buy Now |
DISTI #
71R7032
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2252MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AM0677
|
Newark | Power Load Sw, High Side, Soic-8 Rohs Compliant: Yes |Stmicroelectronics STMPS2252MTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6150 / $0.7720 | Buy Now |
DISTI #
497-10387-1-ND
|
DigiKey | IC PWR SWITCH 1:2 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
32763 In Stock |
|
$0.6605 / $1.1100 | Buy Now |
DISTI #
STMPS2252MTR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 500 mA, 160 Milliohms, 8 Pins, SOIC - Tape and Reel (Alt: STMPS2252MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 / $0.6712 | Buy Now |
DISTI #
511-STMPS2252MTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch RoHS: Compliant | 2098 |
|
$0.6600 / $1.0600 | Buy Now |
DISTI #
V72:2272_06564659
|
Arrow Electronics | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1400 |
|
$0.6800 / $0.7491 | Buy Now |
|
STMicroelectronics | Enhanced dual channel power switches RoHS: Compliant Min Qty: 1 | 2098 |
|
$0.6500 / $1.0400 | Buy Now |
|
Future Electronics | STMPS2252 Series 5.5 V 500 mA Enhanced Dual-Channel Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | STMPS2252 Series 5.5 V 500 mA Enhanced Dual-Channel Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.6500 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2252MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2252MTR
STMicroelectronics
Enhanced dual channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STMPS2252MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMPS2252MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2026A-2YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2026A-2YM |
MIC2026-2YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2026-2YM |
MIC2076-2YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2076-2YM |
MIC2076-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2076-2YM-TR |
MIC2026-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2026-2YM-TR |
MIC2026A-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2026A-2YM-TR |
MIC2563A-1YSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | STMPS2252MTR vs MIC2563A-1YSM |
MIC2563A-0YSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | STMPS2252MTR vs MIC2563A-0YSM |
MIC2563A-1YSM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | STMPS2252MTR vs MIC2563A-1YSM-TR |
MIC2026A-1YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252MTR vs MIC2026A-1YM |