Part Details for STN061050B300 by Eaton Corporation
Overview of STN061050B300 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN061050B300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STN061050B300
|
Avnet Americas | ESD Suppressor TVS Diode Array Single Bi-Dir 30KV 2-Pin DFN0603 - Tape and Reel (Alt: STN061050B300) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0537 | Buy Now |
DISTI #
504-STN061050B300
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD DFN0603-2L 5V RoHS: Compliant | 9990 |
|
$0.0480 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0491 | Buy Now |
DISTI #
STN061050B300
|
TTI | ESD Suppressors / TVS Diodes TVS ESD DFN0603-2L 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
STN061050B300
|
Avnet Americas | ESD Suppressor TVS Diode Array Single Bi-Dir 30KV 2-Pin DFN0603 - Tape and Reel (Alt: STN061050B300) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0537 | Buy Now |
Part Details for STN061050B300
STN061050B300 CAD Models
STN061050B300 Part Data Attributes:
|
STN061050B300
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STN061050B300
Eaton Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | DFN0603-2L, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.3 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 41 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |