Part Details for STN0610C by Fairview Microwave Inc
Overview of STN0610C by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN0610C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4837
|
Newark | N Male (Plug) Termination (Load) 2 Watts To 6 Ghz With Chain, Tri-Metal Plated Brass, 1.2 Vswr, 250 Watts Peak Power |Fairview Microwave STN0610C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1400 / $47.9500 | Buy Now |
DISTI #
5328-STN0610C-ND
|
DigiKey | TERM PLUG TYPE N 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.6700 | Buy Now |
DISTI #
74898157
|
RS | N Male (Plug) Termination (Load) 2 Watts To 6 GHz With Chain, Tri-Metal Plated | Fairview Microwave STN0610C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5700 / $33.9600 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Termination (Load) 2 Watts To 6 GHz With Chain, Tri-Metal Plated Brass, 1.2 VSWR, 250 Watts Peak Power RoHS: Compliant | 0 |
|
$29.6900 / $39.2600 | Buy Now |
DISTI #
STN0610C
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. N Male (Plug) Termination (Load) 2 Watts To 6 GHz With Chain, Tri-Metal Plated Brass, 1.2 VSWR, 250 Watts Peak Power, RF load / termination (also known as a dummy load) part number STN0610C from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number STN0610C has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 772 |
|
$29.0600 / $33.7900 | Buy Now |