Part Details for STN254033UL33 by Eaton Corporation
Overview of STN254033UL33 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STN254033UL33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STN254033UL33
|
Avnet Americas | ESD Suppressor TVS Diode Array Quad Uni-Dir 15KV 10-Pin DFN-25 - Tape and Reel (Alt: STN254033UL33) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.1874 | Buy Now |
DISTI #
504-STN254033UL33
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD DFN2510-10L 3.3V RoHS: Compliant | 6000 |
|
$0.1770 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
DISTI #
STN254033UL33
|
TTI | ESD Suppressors / TVS Diodes TVS ESD DFN2510-10L 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1770 | Buy Now |
Part Details for STN254033UL33
STN254033UL33 CAD Models
STN254033UL33 Part Data Attributes
|
STN254033UL33
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STN254033UL33
Eaton Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | DFN2510-10L, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |