Part Details for STOD13ATPUR by STMicroelectronics
Overview of STOD13ATPUR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STOD13ATPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12983-1-ND
|
DigiKey | IC REG AMOLED DISPLAY 2OUT 12DFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$1.5441 / $2.9200 | Buy Now |
DISTI #
STOD13ATPUR
|
Avnet Americas | 250 mA dual DC-DC converter for powering AMOLED displays - Tape and Reel (Alt: STOD13ATPUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STOD13ATPUR
|
Avnet Americas | 250 mA dual DC-DC converter for powering AMOLED displays - Tape and Reel (Alt: STOD13ATPUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STOD13ATPUR
|
Avnet Americas | 250 mA dual DC-DC converter for powering AMOLED displays - Tape and Reel (Alt: STOD13ATPUR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for STOD13ATPUR
STOD13ATPUR CAD Models
STOD13ATPUR Part Data Attributes
|
STOD13ATPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD13ATPUR
STMicroelectronics
250 mA dual DC-DC converter for powering AMOLED displays
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |