Part Details for STP-DRH610 by Metcal
Overview of STP-DRH610 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-DRH610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3244
|
Newark | Cartridge, Hoof, 1Mm, (0.04 In), 60 Deg. |Metcal STP-DRH610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 | Buy Now |
DISTI #
745-STP-DRH610
|
Mouser Electronics | Soldering Irons Cartridge Hoof 1MM (0.04 In) 60 Deg. RoHS: Compliant | 0 |
|
$41.4000 | Order Now |
DISTI #
STP-DRH610
|
TME | Tip, hoof, 1mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$30.0500 / $30.6800 | RFQ |
DISTI #
10043227
|
Techni-Tool, Inc. | Metcal STP-DRH610 Soldering Tip, STP Rework Cartridge, Hoof, 1mm, 60 Degrees, STP Series | 0 |
|
$41.4000 | Buy Now |
DISTI #
10043227
|
TestEquity LLC | Metcal STP-DRH610 Soldering Tip, STP Rework Cartridge, Hoof, 1mm, 60 Degrees, STP Series | 0 |
|
$41.4000 | Buy Now |