Part Details for STP-DRK50 by Metcal
Overview of STP-DRK50 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-DRK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5762
|
Newark | Cartridge, Knife, 5Mm (0.197In) |Metcal STP-DRK50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4200 | Buy Now |
DISTI #
745-STP-DRK50
|
Mouser Electronics | Soldering Irons Cartridge Knife 5mm (0.197in) RoHS: Compliant | 0 |
|
$62.9000 | Order Now |
DISTI #
STP-DRK50
|
TME | Tip, knife, 5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$51.2400 / $52.3400 | RFQ |
DISTI #
10043229
|
Techni-Tool, Inc. | Metcal STP-DRK50 Soldering Tip, STP Rework Cartridge, Knife, 5mm, STP Series | 0 |
|
$62.9000 | Buy Now |
DISTI #
10043229
|
TestEquity LLC | Metcal STP-DRK50 Soldering Tip, STP Rework Cartridge, Knife, 5mm, STP Series | 0 |
|
$62.9000 | Buy Now |