-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5993
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP10N105K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15272-5-ND
|
DigiKey | MOSFET N-CH 1050V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
945 In Stock |
|
$1.6592 / $3.5500 | Buy Now |
DISTI #
STP10N105K5
|
Avnet Americas | Trans N-CH 1050V 6A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP10N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7323 / $1.9712 | Buy Now |
DISTI #
511-STP10N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 1 Ohm typ 6 A MDmesh K5 Power MOSFETs in TO-220 package RoHS: Compliant | 8 |
|
$1.7200 / $3.5500 | Buy Now |
|
STMicroelectronics | N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220 package RoHS: Compliant Min Qty: 1 | 8 |
|
$2.1100 / $3.4800 | Buy Now |
|
Future Electronics | STP10N105K5 Series 1050 V 1.3 Ohm 6 A N-Channel MDmesh™ K5 Power Mosfet-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6900 / $1.8600 | Buy Now |
|
Future Electronics | STP10N105K5 Series 1050 V 1.3 Ohm 6 A N-Channel MDmesh™ K5 Power Mosfet-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6900 / $1.8600 | Buy Now |
|
Future Electronics | STP10N105K5 Series 1050 V 1.3 Ohm 6 A N-Channel MDmesh™ K5 Power Mosfet-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6900 / $1.8600 | Buy Now |
|
Future Electronics | STP10N105K5 Series 1050 V 1.3 Ohm 6 A N-Channel MDmesh™ K5 Power Mosfet-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6900 / $1.8600 | Buy Now |
DISTI #
STP10N105K5
|
Avnet Americas | Trans N-CH 1050V 6A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP10N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7323 / $1.9712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP10N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP10N105K5
STMicroelectronics
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |