-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7003
|
Newark | Mosfet, N-Ch, 650V, 9A, To-220 Rohs Compliant: Yes |Stmicroelectronics STP11N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 778 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
43W6557
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP11N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
497-13170-ND
|
DigiKey | MOSFET N-CH 650V 9A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7754 / $1.8500 | Buy Now |
DISTI #
STP11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP11N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 800 |
|
$0.8095 / $0.9212 | Buy Now |
DISTI #
511-STP11N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.43 Ohm 9A MDmeshV 710V RoHS: Compliant | 0 |
|
$0.7750 / $1.8400 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0200 / $1.8000 | Buy Now |
|
Future Electronics | N-Channel 650 V 9 A 0.48 Ohm Flange Mount MDmesh V Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9650 | Buy Now |
|
Future Electronics | N-Channel 650 V 9 A 0.48 Ohm Flange Mount MDmesh V Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9650 | Buy Now |
|
Future Electronics | N-Channel 650 V 9 A 0.48 Ohm Flange Mount MDmesh V Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9650 | Buy Now |
DISTI #
STP11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP11N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 800 |
|
$0.8095 / $0.9212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11N65M5
STMicroelectronics
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP11N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP11N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI76NF75 | N-channel 75 V, 0.0095 Ohm, 80 A I2PAKSTripFET II Power MOSFET | STMicroelectronics | STP11N65M5 vs STI76NF75 |
STI8N65M5 | 7A, 650V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STP11N65M5 vs STI8N65M5 |
STU12N65M5 | 8.5A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | STP11N65M5 vs STU12N65M5 |
STU8N65M5 | 7A, 650V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | STP11N65M5 vs STU8N65M5 |
STU5N95K3 | N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in IPAK package | STMicroelectronics | STP11N65M5 vs STU5N95K3 |
STI12N65M5 | 8.5A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STP11N65M5 vs STI12N65M5 |