Part Details for STP11NM60FDFP by STMicroelectronics
Overview of STP11NM60FDFP by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for STP11NM60FDFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1854
|
Newark | Mosfet Transistor, N Channel, 11 A, 600 V, 450 Mohm, 10 V, 4 V |Stmicroelectronics STP11NM60FDFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5392-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
149 In Stock |
|
$2.6485 / $5.4400 | Buy Now |
DISTI #
STP11NM60FDFP
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP11NM60FDFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STP11NM60FDFP
|
Mouser Electronics | MOSFET N-Ch 600 Volt 11 Amp RoHS: Compliant | 835 |
|
$2.5400 / $3.5300 | Buy Now |
DISTI #
V79:2366_24433726
|
Arrow Electronics | STP11NM60FDFP STMicroelectronics MOSFETs Transistor N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 81 |
|
$1.9660 | Buy Now |
DISTI #
V99:2348_18460713
|
Arrow Electronics | STP11NM60FDFP STMicroelectronics MOSFETs Transistor N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 7 |
|
$1.9710 / $2.3950 | Buy Now |
DISTI #
36890561
|
Verical | STP11NM60FDFP STMicroelectronics MOSFETs Transistor N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 1901 | Americas - 81 |
|
$1.9660 | Buy Now |
DISTI #
31686867
|
Verical | STP11NM60FDFP STMicroelectronics MOSFETs Transistor N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 1901 | Americas - 7 |
|
$1.9710 / $2.3950 | Buy Now |
DISTI #
STP11NM60FDFP
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP11NM60FDFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP11NM60FDFP
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP11NM60FDFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for STP11NM60FDFP
STP11NM60FDFP CAD Models
STP11NM60FDFP Part Data Attributes
|
STP11NM60FDFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11NM60FDFP
STMicroelectronics
N-Channel 600V - 0.4Ohm - 11A FDmesh(TM) POWER MOSFET (with FAST DIODE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP11NM60FDFP
This table gives cross-reference parts and alternative options found for STP11NM60FDFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP11NM60FDFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA11N60CFDXKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | STP11NM60FDFP vs SPA11N60CFDXKSA1 |
STFI11NM65N | 11A, 650V, 0.455ohm, N-CHANNEL, Si, POWER, MOSFET, TO-281, ROHS COMPLIANT, I2PAKFP, 3 PIN | STMicroelectronics | STP11NM60FDFP vs STFI11NM65N |
STF11NM60ND | N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STP11NM60FDFP vs STF11NM60ND |
STB11NM60N-1 | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STP11NM60FDFP vs STB11NM60N-1 |
SPA11N60CFDXK | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | STP11NM60FDFP vs SPA11N60CFDXK |