-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3451
|
Newark | Power Mosfet, N Channel, 10 A, 600 V, 0.37 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STP11NM60ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.0700 / $4.4900 | Buy Now |
DISTI #
57P1857
|
Newark | N Channel Power Mosfet, Fdmesh, 600V, 10A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Power Dissipation:90W, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP11NM60ND Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
497-8442-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9209 / $4.1100 | Buy Now |
DISTI #
STP11NM60ND
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP11NM60ND) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0054 / $2.2820 | Buy Now |
DISTI #
511-STP11NM60ND
|
Mouser Electronics | MOSFET N-channel 600V, 10A FDMesh II RoHS: Compliant | 999 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
E02:0323_00214378
|
Arrow Electronics | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Europe - 460 |
|
$1.6559 / $2.8525 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 370 mOhm typ., 10 A FDmesh II Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 999 |
|
$1.9800 / $2.4100 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.45 Ohm FDmesh™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9700 / $2.2400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.45 Ohm FDmesh™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9700 / $2.1600 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.45 Ohm FDmesh™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11NM60ND
STMicroelectronics
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |