Part Details for STP1N105K3 by STMicroelectronics
Overview of STP1N105K3 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP1N105K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13394-5-ND
|
DigiKey | MOSFET N-CH 1050V 1.4A TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
465 In Stock |
|
$1.0438 / $1.5800 | Buy Now |
DISTI #
STP1N105K3
|
Avnet Americas | Trans MOSFET N-CH 1.05KV 1.4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP1N105K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$1.1484 / $2.7840 | Buy Now | |
DISTI #
STP1N105K3
|
Avnet Americas | Trans MOSFET N-CH 1.05KV 1.4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP1N105K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |