-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9468
|
Newark | Mosfet, N-Ch, 600V, 24A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.11Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STP33N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.3600 / $5.2400 | Buy Now |
DISTI #
497-16352-5-ND
|
DigiKey | MOSFET N-CH 600V 24A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
558 In Stock |
|
$2.1237 / $4.3600 | Buy Now |
DISTI #
STP33N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 24A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP33N60DM2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.1271 / $2.4205 | Buy Now |
DISTI #
511-STP33N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.110 Ohm typ 24 A MDmesh DM2 Power MOSFET in TO-220 package RoHS: Compliant | 890 |
|
$2.1200 / $4.3600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 890 |
|
$2.5900 / $4.2700 | Buy Now |
|
Future Electronics | N-Channel 600 V 130 mOhm Flange Mount MDmesh DM2 Power Mosfet -TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.2000 | Buy Now |
|
Future Electronics | N-Channel 600 V 130 mOhm Flange Mount MDmesh DM2 Power Mosfet -TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.2000 | Buy Now |
|
Future Electronics | N-Channel 600 V 130 mOhm Flange Mount MDmesh DM2 Power Mosfet -TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2000 / $2.4100 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 236 |
|
$3.5964 / $5.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP33N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP33N60DM2
STMicroelectronics
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 570 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP33N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP33N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB33N60DM2 | N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package | STMicroelectronics | STP33N60DM2 vs STB33N60DM2 |