Part Details for STPF1040CT by Lite-On Semiconductor Corporation
Overview of STPF1040CT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPF1040CT
STPF1040CT CAD Models
STPF1040CT Part Data Attributes
|
STPF1040CT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
STPF1040CT
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPF1040CT
This table gives cross-reference parts and alternative options found for STPF1040CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPF1040CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFF1008CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | STPF1040CT vs UFF1008CT |
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | STPF1040CT vs SF30NC15M |
SR2020CA-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Rectron Semiconductor | STPF1040CT vs SR2020CA-C |
MBR20150CT-LJ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | STPF1040CT vs MBR20150CT-LJ |
MBRF1530CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPF1040CT vs MBRF1530CTR |
SDB20150PR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | STPF1040CT vs SDB20150PR |
BYV118-20 | DIODE 20 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | STPF1040CT vs BYV118-20 |
ISR1020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | STPF1040CT vs ISR1020A |
RF1601T2DFH | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STPF1040CT vs RF1601T2DFH |
SRA1630D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | STPF1040CT vs SRA1630D |