Part Details for STPR2030 by Diodes Incorporated
Overview of STPR2030 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for STPR2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPR2030-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220AB Min Qty: 1 Lead time: 28 Weeks Container: Tube |
80 In Stock |
|
$0.4064 / $1.0800 | Buy Now |
DISTI #
STPR2030
|
Avnet Americas | Diode Superfast Recovery Rectifier 300V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2030) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 1850 Factory Stock |
|
$0.3219 / $0.3803 | Buy Now |
DISTI #
621-STPR2030
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AB TUBE 50PCS RoHS: Compliant | 50 |
|
$0.4060 / $1.0900 | Buy Now |
DISTI #
STPR2030
|
Avnet Americas | Diode Superfast Recovery Rectifier 300V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2030) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 1850 Factory Stock |
|
$0.3219 / $0.3803 | Buy Now |
Part Details for STPR2030
STPR2030 CAD Models
STPR2030 Part Data Attributes:
|
STPR2030
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPR2030
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |