Part Details for STPS1545CG by STMicroelectronics
Overview of STPS1545CG by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS1545CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 29 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 7.5 A, 45 V, SILICON, RECTIFIER DIODE | 23 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | 7.5 A, 45 V, SILICON, RECTIFIER DIODE | 480 |
|
$0.9940 / $2.4850 | Buy Now |
|
Velocity Electronics | Our Stock | 207 |
|
RFQ |
Part Details for STPS1545CG
STPS1545CG CAD Models
STPS1545CG Part Data Attributes
|
STPS1545CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CG
STMicroelectronics
Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS1545CG
This table gives cross-reference parts and alternative options found for STPS1545CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1545CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CG vs MBRB1545CT-E3/45 |
MBRB15H45CT-E3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CG vs MBRB15H45CT-E3/81 |
MBRB1545CT-E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS1545CG vs MBRB1545CT-E3 |
MBRS1545CT-YRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG vs MBRS1545CT-YRN |
MBRS15H45CTC00TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | STPS1545CG vs MBRS15H45CTC00TRC |
MBRS15H45CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | STPS1545CG vs MBRS15H45CTC00TUC |
MBRSH1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | STPS1545CG vs MBRSH1545CT |
PBYR1545CTB | 7.5A, 45V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | STPS1545CG vs PBYR1545CTB |
MBRS1545CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG vs MBRS1545CTHC0 |
MBRS1545CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG vs MBRS1545CTHRNG |