-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3649
|
Newark | Diode, Schottky, 2X15A, 60V, Repetitive Peak Reverse Voltage:60V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247, No. Of Pins:3Pins, Forward Voltage Max:650Mv, Forward Surge Current:200Arohs Compliant: Yes |Stmicroelectronics STPS3060CW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
497-12651-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1190 In Stock |
|
$0.8433 / $2.0100 | Buy Now |
DISTI #
STPS3060CW
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS3060CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.8803 / $1.0018 | Buy Now |
DISTI #
511-STPS3060CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 60 Volt RoHS: Compliant | 697 |
|
$0.8430 / $2.0100 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 697 |
|
$1.1100 / $1.9700 | Buy Now |
|
Future Electronics | Dual 60 V 2 x 15 A Flange Mount Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.8300 / $0.9000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 60V V(RRM), SILICON, TO-247AC | 840 |
|
$0.7271 / $1.5808 | Buy Now |
DISTI #
STPS3060CW
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS3060CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.8803 / $1.0018 | Buy Now |
DISTI #
STPS3060CW
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, TO247, tube, Ir: 100mA Min Qty: 1 | 0 |
|
$0.9300 / $1.3600 | RFQ |
|
ComSIT USA | HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AC RoHS: Compliant | Europe - 199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3060CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3060CW
STMicroelectronics
60 V, 30 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 25000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3060CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3060CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | STPS3060CW vs MBR3050CT |
MBR3060CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | STPS3060CW vs MBR3060CT-BP-HF |
SB3060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Won-Top Electronics Co Ltd | STPS3060CW vs SB3060CT |
MBR3060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | STPS3060CW vs MBR3060PT |
MBR3060CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | STPS3060CW vs MBR3060CT-BP |
MBR3060PT | Rectifier Diode, | Taitron Components Inc | STPS3060CW vs MBR3060PT |
MBR3060CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS3060CW vs MBR3060CTD0G |
VT30L60CHM3/4W | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS3060CW vs VT30L60CHM3/4W |
MBR3060CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS3060CW vs MBR3060CTC0G |
SB3060CT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Won-Top Electronics Co Ltd | STPS3060CW vs SB3060CT-LF |