-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 30 A 3-lead single Low Drop Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2985
|
Newark | Rectifier Diode, Single, 100 V, 30 A, 800 Mv, 300 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS30M100ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3139 |
|
$0.8230 / $1.8900 | Buy Now |
DISTI #
497-12659-5-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
452 In Stock |
|
$0.6029 / $1.1300 | Buy Now |
DISTI #
STPS30M100ST
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30M100ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6728 / $0.7017 | Buy Now |
DISTI #
511-STPS30M100ST
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 30A RoHS: Compliant | 1037 |
|
$0.6030 / $1.6100 | Buy Now |
|
STMicroelectronics | 100 V, 30 A 3-lead single Low Drop Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1037 |
|
$0.8700 / $1.5800 | Buy Now |
|
Future Electronics | STPS Series Single/Dual 300 A 100 V Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5750 / $0.6100 | Buy Now |
DISTI #
STPS30M100ST
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30M100ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6728 / $0.7017 | Buy Now |
DISTI #
STPS30M100ST
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, tube, Ir: 20mA Min Qty: 1 | 0 |
|
$0.9500 / $1.3800 | RFQ |
DISTI #
STPS30M100ST
|
Avnet Silica | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS30M100ST) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
STPS30M100ST
|
EBV Elektronik | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS30M100ST) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30M100ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30M100ST
STMicroelectronics
100 V, 30 A 3-lead single Low Drop Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.565 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |