-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A dual Low Drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9422
|
Newark | Rectifier |Stmicroelectronics STPS30M80CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11355-5-ND
|
DigiKey | DIODE ARR SCHOTT 80V 15A TO220 Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5983 | Buy Now |
DISTI #
STPS30M80CT
|
Avnet Americas | Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30M80CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6054 / $0.6315 | Buy Now |
DISTI #
511-STPS30M80CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual 2000V Schottky 80V 45pF 0.490V Vf RoHS: Compliant | 1994 |
|
$0.5430 / $1.4500 | Buy Now |
|
STMicroelectronics | 60 V, 30 A dual Low Drop Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 1994 |
|
$0.6500 / $1.4200 | Buy Now |
|
Future Electronics | STPS30M80C Series 80 V 15 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
|
Future Electronics | STPS30M80C Series 80 V 15 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
DISTI #
79002580
|
Verical | Rectifier Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 11 Package Multiple: 1 Date Code: 2410 | Americas - 1749 |
|
$0.5367 / $0.6493 | Buy Now |
|
Bristol Electronics | 1430 |
|
RFQ | ||
|
Quest Components | 1144 |
|
$0.8514 / $2.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30M80CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30M80CT
STMicroelectronics
60 V, 30 A dual Low Drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30M80CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30M80CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS30SM80CT | Power Schottky rectifier | STMicroelectronics | STPS30M80CT vs STPS30SM80CT |