-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 3 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2837
|
Newark | Schottky Rectifier, 150V, 3A, Do-221Ac Rohs Compliant: Yes |Stmicroelectronics STPS3150AFN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 / $0.4620 | Buy Now |
|
STMicroelectronics | 150 V, 3 A Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 35587 |
|
$0.4800 | Buy Now |
|
Chip1Cloud | 5230 |
|
RFQ | ||
DISTI #
3387299
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 150V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8308 |
|
$0.2806 / $0.4068 | Buy Now |
DISTI #
3387299RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 150V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Container: Reel | 8308 |
|
$0.2806 / $0.4068 | Buy Now |
DISTI #
3387299
|
Farnell | SCHOTTKY RECTIFIER, 150V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 8308 |
|
$0.4425 / $0.5051 | Buy Now |
DISTI #
3387299RL
|
Farnell | SCHOTTKY RECTIFIER, 150V, 3A, DO-221AC RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 8308 |
|
$0.4425 / $0.4713 | Buy Now |
|
LCSC | SMA Schottky Barrier Diodes (SBD) ROHS | 18 |
|
$0.5401 / $0.9205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3150AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3150AFN
STMicroelectronics
150 V, 3 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3150AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3150AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3150U | 150 V, 3 A Power Schottky rectifier | STMicroelectronics | STPS3150AFN vs STPS3150U |
STPS3150UF | 150 V, 3 A Power Schottky rectifier | STMicroelectronics | STPS3150AFN vs STPS3150UF |