-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 3 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8034-1-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31860 In Stock |
|
$0.1129 / $0.5200 | Buy Now |
DISTI #
STPS3150UF
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS3150UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 1540000 |
|
RFQ | |
DISTI #
06X0876
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SMB FLAT T/R - Bulk (Alt: 06X0876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2070 Partner Stock |
|
$0.3310 / $0.8770 | Buy Now |
DISTI #
511-STPS3150UF
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 79358 |
|
$0.2540 / $0.5000 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 79348 |
|
$0.2500 / $0.4900 | Buy Now |
|
Future Electronics | Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 165000Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
STPS3150UF
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS3150UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 1540000 |
|
RFQ | |
DISTI #
06X0876
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SMB FLAT T/R - Bulk (Alt: 06X0876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2070 Partner Stock |
|
$0.3310 / $0.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3150UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3150UF
STMicroelectronics
150 V, 3 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB FLAT, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS3150UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3150UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3150U | 150 V, 3 A Power Schottky rectifier | STMicroelectronics | STPS3150UF vs STPS3150U |
STPS3150AFN | 150 V, 3 A Power Schottky rectifier | STMicroelectronics | STPS3150UF vs STPS3150AFN |