-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150 V, 3 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7104
|
Newark | Schottky Rect, Single, 150V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS3150UY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14010 |
|
$0.2600 / $0.9070 | Buy Now |
DISTI #
41Y5960
|
Newark | Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS3150UY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12332-1-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1999 In Stock |
|
$0.1429 / $0.5100 | Buy Now |
DISTI #
STPS3150UY
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SMB T/R - Tape and Reel (Alt: STPS3150UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1417 / $0.1478 | Buy Now |
DISTI #
511-STPS3150UY
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF RoHS: Compliant | 11260 |
|
$0.1420 / $0.5000 | Buy Now |
|
STMicroelectronics | Automotive 150 V, 3 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 11260 |
|
$0.2800 / $0.4900 | Buy Now |
|
Future Electronics | STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 150V V(RRM), SILICON | 254 |
|
$0.1650 / $0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3150UY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3150UY
STMicroelectronics
Automotive 150 V, 3 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |