-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 40 A dual Low drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3021
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 40 A, 780 Mv, 530 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40M100CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.8700 | Buy Now |
DISTI #
41Y5966
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 40 A, 780 Mv, 530 A, 150 C |Stmicroelectronics STPS40M100CR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
497-12336-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A I2PAK Min Qty: 1 Lead time: 25 Weeks Container: Tube |
98 In Stock |
|
$2.0754 / $2.5800 | Buy Now |
DISTI #
STPS40M100CR
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin I2PAK Tube - Rail/Tube (Alt: STPS40M100CR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | 100 V, 40 A dual Low drop Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7500 / $2.4900 | Buy Now |
DISTI #
STPS40M100CR
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin I2PAK Tube - Rail/Tube (Alt: STPS40M100CR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STPS40M100CR
|
TME | Diode: Schottky rectifying, THT, 100V, 20Ax2, I2PAK, tube, Ir: 40mA Min Qty: 1 | 0 |
|
$1.5100 / $2.0100 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY SCHOTTKY 100V I2PAK | 35733 |
|
RFQ | |
DISTI #
STPS40M100CR
|
EBV Elektronik | Diode Schottky 100V 40A 3-Pin I2PAK Tube (Alt: STPS40M100CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | TO262 | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40M100CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40M100CR
STMicroelectronics
100 V, 40 A dual Low drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for STPS40M100CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40M100CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR40100PTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | STPS40M100CR vs SR40100PTH |