-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9644
|
Newark | Schottky Rect, Single, 6A, 100V, To-277A, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):6A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS6M100SF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3040 / $0.6990 | Buy Now |
DISTI #
497-18308-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 6A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20263 In Stock |
|
$0.2456 / $0.7400 | Buy Now |
DISTI #
STPS6M100SF
|
Avnet Americas | Diode Schottky 100V 6A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS6M100SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 | Buy Now |
DISTI #
511-STPS6M100SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V power Schottky rectifier RoHS: Compliant | 650 |
|
$0.2220 / $0.6900 | Buy Now |
DISTI #
V36:1790_22756000
|
Arrow Electronics | Rectifier Diode Schottky 100V 6A 3-Pin(2+Tab) PSMC T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2237 | Americas - 12000 |
|
$0.0930 / $0.1910 | Buy Now |
DISTI #
V79:2366_27481664
|
Arrow Electronics | Rectifier Diode Schottky 100V 6A 3-Pin(2+Tab) PSMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 11759 |
|
$0.2388 / $0.2975 | Buy Now |
|
STMicroelectronics | 100 V power Schottky rectifier RoHS: Compliant Min Qty: 1 | 650 |
|
$0.3400 / $0.6800 | Buy Now |
|
Future Electronics | STPS6M100SF 100 V 6 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Future Electronics | STPS6M100SF 100 V 6 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
68783829
|
Verical | Rectifier Diode Schottky 100V 6A 3-Pin(2+Tab) PSMC T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2237 | Americas - 12000 |
|
$0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS6M100SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS6M100SF
STMicroelectronics
100 V power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |