-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 10 A PSMC Power Schottky Trench Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8429
|
Newark | Schottky Rectifier, 100V, 10A, To-277A Rohs Compliant: Yes |Stmicroelectronics STPST10H100SF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 287 |
|
$0.4280 / $1.0000 | Buy Now |
DISTI #
24AJ6009
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STPST10H100SF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
DISTI #
497-STPST10H100SFCT-ND
|
DigiKey | 100 V, 10 A PSMC POWER SCHOTTKY Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3036 / $0.9200 | Buy Now |
DISTI #
STPST10H100SF
|
Avnet Americas | Schottky Rectifier, 100 V, 10 A, Single, TO-277A, 3 Pins, 700 mV - Tape and Reel (Alt: STPST10H100SF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 | Buy Now |
DISTI #
511-STPST10H100SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 10 A Power Schottky Trench Rectifier RoHS: Compliant | 5880 |
|
$0.3030 / $0.9100 | Buy Now |
|
STMicroelectronics | 100 V, 10 A Power Schottky Trench Rectifier RoHS: Compliant Min Qty: 1 | 5880 |
|
$0.4500 / $0.8900 | Buy Now |
|
Future Electronics | 100 V, 10 A Power Schottky Trench Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.3150 / $0.4250 | Buy Now |
|
Future Electronics | 100 V, 10 A Power Schottky Trench Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
STPST10H100SF
|
Avnet Americas | Schottky Rectifier, 100 V, 10 A, Single, TO-277A, 3 Pins, 700 mV - Tape and Reel (Alt: STPST10H100SF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 | Buy Now |
|
Ameya Holding Limited | 6467 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPST10H100SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST10H100SF
STMicroelectronics
100 V, 10 A PSMC Power Schottky Trench Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 235 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 26 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPST10H100SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPST10H100SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPST10H100SFY | Automotive 100 V, 10 A Power Schottky Trench Rectifier | STMicroelectronics | STPST10H100SF vs STPST10H100SFY |