-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3448
|
Newark | Schottky Rectifier, 100V, 2A, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics STPST2H100UF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2000 / $0.4700 | Buy Now |
DISTI #
89AK3449
|
Newark | Schottky Rectifier, 100V, 2A, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics STPST2H100UF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1010 / $0.1540 | Buy Now |
DISTI #
497-STPST2H100UFCT-ND
|
DigiKey | 100 V, 2 A POWER SCHOTTKY TRENCH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8870 In Stock |
|
$0.0917 / $0.4300 | Buy Now |
DISTI #
STPST2H100UF
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, SMB Flat, 2 Pins, 805 mV - Tape and Reel (Alt: STPST2H100UF) Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now |
DISTI #
511-STPST2H100UF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier RoHS: Compliant | 9861 |
|
$0.0910 / $0.4200 | Buy Now |
|
STMicroelectronics | 100 V, 2 A Power Schottky Trench Rectifier RoHS: Compliant Min Qty: 1 | 9861 |
|
$0.1800 / $0.4100 | Buy Now |
|
Future Electronics | 100 V, 2 A Power Schottky Trench Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.1830 / $0.3900 | Buy Now |
|
Future Electronics | 100 V, 2 A Power Schottky Trench Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0879 / $0.0958 | Buy Now |
DISTI #
STPST2H100UF
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, SMB Flat, 2 Pins, 805 mV - Tape and Reel (Alt: STPST2H100UF) Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now |
DISTI #
STPST2H100UF
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMB flat, reel,tape Min Qty: 1 | 0 |
|
$0.1150 / $0.6950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPST2H100UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST2H100UF
STMicroelectronics
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | RECTIFIER DIODE |