-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable electronic power breaker for 12V bus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2364
|
Newark | Hot-Swap Ctrl, 18V, So Powerpad-8, Controller Applications:Air Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods, Input Voltage:-, Supply Voltage Min:10.5V, Supply Voltage Max:18V, Rohs Compliant: Yes |Stmicroelectronics STPW12PHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
497-18081-1-ND
|
DigiKey | IC CURRENT MONITOR 3% 8POWERSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9841 In Stock |
|
$1.5605 / $3.2300 | Buy Now |
DISTI #
STPW12PHR
|
Avnet Americas | Programmable Electronic Power Breaker 10.5V to 18V 8-Pin PowerSO - Tape and Reel (Alt: STPW12PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STPW12PHR
|
Avnet Americas | Programmable Electronic Power Breaker 10.5V to 18V 8-Pin PowerSO - Tape and Reel (Alt: STPW12PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6839 / $1.7563 | Buy Now |
DISTI #
511-STPW12PHR
|
Mouser Electronics | Hot Swap Voltage Controllers Programmable electronic power breaker for 12V bus RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
STMicroelectronics | Programmable electronic power breaker for 12V bus RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0900 / $3.3200 | Buy Now |
|
Future Electronics | STPW12 Series 18V 1.5A 50 mOhm Programmable Electronic Power Breaker-PowerSO-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | STPW12 Series 18V 1.5A 50 mOhm Programmable Electronic Power Breaker-PowerSO-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | STPW12 Series 18V 1.5A 50 mOhm Programmable Electronic Power Breaker-PowerSO-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
STPW12PHR
|
Avnet Americas | Programmable Electronic Power Breaker 10.5V to 18V 8-Pin PowerSO - Tape and Reel (Alt: STPW12PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPW12PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPW12PHR
STMicroelectronics
Programmable electronic power breaker for 12V bus
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |