-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 7 |
|
$0.5900 / $1.1000 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11A I(D), 30V, 0.019OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 153 |
|
$0.3968 / $0.8502 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11A I(D), 30V, 0.019OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1600 |
|
$0.4960 / $1.4170 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11A I(D), 30V, 0.019OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 24 |
|
$1.5000 / $2.5000 | Buy Now |
|
ComSIT USA | 30 V-11 A-0.0085 OHM SO-8 N-CHANNEL LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
9935711
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2878 / $0.6284 | Buy Now |
DISTI #
9935711RL
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2878 / $0.4211 | Buy Now |
DISTI #
9935711
|
Farnell | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3135 / $0.8369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS11NF30L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS11NF30L
STMicroelectronics
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS11NF30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS11NF30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7471TRPBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | STS11NF30L vs IRF7471TRPBF |
FDS8858CZ | Power Field-Effect Transistor, 8.6A I(D), 30V, 0.017ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 8 PIN | Fairchild Semiconductor Corporation | STS11NF30L vs FDS8858CZ |
IRF7413TRPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | STS11NF30L vs IRF7413TRPBF |
PHN1013 | TRANSISTOR 10 A, 30 V, 0.0135 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS11NF30L vs PHN1013 |
IRF7460PBF | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | STS11NF30L vs IRF7460PBF |
SI4800 | TRANSISTOR 9 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS11NF30L vs SI4800 |
UPA2700GR | 17A, 30V, 0.0084ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8 | Renesas Electronics Corporation | STS11NF30L vs UPA2700GR |
SI4890DY-T1-E3 | Power Field-Effect Transistor, 11A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | STS11NF30L vs SI4890DY-T1-E3 |
PHN1018 | TRANSISTOR 9.6 A, 25 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS11NF30L vs PHN1018 |
IRF7821 | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | STS11NF30L vs IRF7821 |