Part Details for STS232240B151 by Eaton Bussmann
Overview of STS232240B151 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS232240B151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8574
|
Newark | Tvs Diode, Bidir, 24V, 350W, Sot-23 Rohs Compliant: Yes |Eaton Bussmann STS232240B151 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2139 |
|
$0.2200 / $0.4540 | Buy Now |
DISTI #
92AH2028
|
Newark | Tvs Esd Supp., Sot23, 24 V/ T&r |Eaton Bussmann STS232240B151 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
283-STS232240B151CT-ND
|
DigiKey | TVS DIODE 24VWM 60VC SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7721 In Stock |
|
$0.0854 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0980 / $0.1430 | Buy Now | |
DISTI #
000000000006198197
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOT23 24 V | 0 |
|
Buy Now |