Part Details for STS35-DIS-B2.5KS by Sensirion
Overview of STS35-DIS-B2.5KS by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS35-DIS-B2.5KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2237
|
Newark | Temperature Sensor, 0.1Deg C, Dfn-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.4V, Msl:- Rohs Compliant: Yes |Sensirion STS35-DIS-B2.5KS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
|
GLYN GmbH & Co. KG | Temperature Sensor, DFN-Type, -40...+125øC ñ0,1øC | 817 |
|
RFQ |
Part Details for STS35-DIS-B2.5KS
STS35-DIS-B2.5KS CAD Models
STS35-DIS-B2.5KS Part Data Attributes
|
STS35-DIS-B2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
STS35-DIS-B2.5KS
Sensirion
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |