-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 30 V, 0.018 Ohm typ., 8 A, P-channel 30 V, 0.045 Ohm typ., 5 A Power MOSFET in a SO-8 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3503
|
Newark | Mosfet, Complementary, 30V, 8A, 1.6W, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:8A, On Resistance Rds(On):0.018Ohm, Transistor Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STS8C5H30L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
57P2240
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STS8C5H30L Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STS8C5H30L
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8A/5.4A 8-Pin SO N T/R - Tape and Reel (Alt: STS8C5H30L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 30 V, 0.018 Ohm typ., 8 A, P-channel 30 V, 0.045 Ohm typ., 5 A Power MOSFET in a SO-8 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9600 / $1.6300 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 22/55 mOhm Surface Mount STripFET™ III MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4300 / $1.4700 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
STS8C5H30L
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8A/5.4A 8-Pin SO N T/R - Tape and Reel (Alt: STS8C5H30L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS8C5H30L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS8C5H30L
STMicroelectronics
N-channel 30 V, 0.018 Ohm typ., 8 A, P-channel 30 V, 0.045 Ohm typ., 5 A Power MOSFET in a SO-8 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |