-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6021
|
Newark | Motion Control & Automation Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0252QTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
50AJ6126
|
Newark | Motor Controller, -40 To 150 Deg C Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0252QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6800 / $8.1800 | Buy Now |
DISTI #
497-STSPIN32F0252QTR-ND
|
DigiKey | DISCRETE Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2280 / $2.3661 | Buy Now |
DISTI #
STSPIN32F0252QTR
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R - Tape and Reel (Alt: STSPIN32F0252QTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2315 / $2.5394 | Buy Now |
DISTI #
511-STSPIN32F0252QTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller with MCU RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
STMicroelectronics | 250 V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9400 / $4.7000 | Buy Now |
|
Future Electronics | 250 V three-phase controller with MCU RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
STSPIN32F0252QTR
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R - Tape and Reel (Alt: STSPIN32F0252QTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2315 / $2.5394 | Buy Now |
DISTI #
STSPIN32F0252QTR
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R - Tape and Reel (Alt: STSPIN32F0252QTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2315 / $2.5394 | Buy Now |
DISTI #
3764221RL
|
element14 Asia-Pacific | MOTOR CONTROLLER, -40 TO 150 DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.0769 / $5.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0252QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0252QTR
STMicroelectronics
250 V three-phase controller with MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |