-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9156
|
Newark | Mcu, Motor Control, 32Bit, 48Mhz, Tqfp Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0252TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 933 |
|
$3.0000 / $5.7600 | Buy Now |
DISTI #
497-STSPIN32F0252TR-ND
|
DigiKey | 250 V THREE-PHASE CONTROLLER WIT Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3642 / $2.4886 | Buy Now |
DISTI #
STSPIN32F0252TR
|
Avnet Americas | 3Phase Controller with Microcontroller 250V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0252TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2968 / $2.6136 | Buy Now |
DISTI #
511-STSPIN32F0252TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller MCU RoHS: Compliant | 0 |
|
$2.3600 / $4.1400 | Order Now |
|
STMicroelectronics | 250 V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6200 / $4.0600 | Buy Now |
|
Future Electronics | Motor Drivers-BRUSHLESS DC MOTOR DRIVERS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3200 / $2.3800 | Buy Now |
DISTI #
STSPIN32F0252TR
|
Avnet Americas | 3Phase Controller with Microcontroller 250V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0252TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2968 / $2.6136 | Buy Now |
|
Ameya Holding Limited | 933 |
|
RFQ | ||
DISTI #
STSPIN32F0252TR
|
Avnet Americas | 3Phase Controller with Microcontroller 250V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0252TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2968 / $2.6136 | Buy Now |
DISTI #
STSPIN32F0252TR
|
Avnet Silica | 3Phase Controller with Microcontroller 250V 64-Pin TQFP T/R (Alt: STSPIN32F0252TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0252TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0252TR
STMicroelectronics
250 V three-phase controller with MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |