-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9157
|
Newark | Mcu, Motor Control, 32Bit, 48Mhz, Tqfp Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0601TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1422 |
|
$3.3200 / $6.2300 | Buy Now |
DISTI #
52AH0664
|
Newark | Motion Control & Automation |Stmicroelectronics STSPIN32F0601TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STSPIN32F0601TR-ND
|
DigiKey | 600V THREE-PHASE CONTROLLER WITH Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5523 / $2.6866 | Buy Now |
DISTI #
STSPIN32F0601TR
|
Avnet Americas | 3Phase Controller with Microcontroller 600V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0601TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4795 / $2.8215 | Buy Now |
DISTI #
511-STSPIN32F0601TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V three-phase controller MCU RoHS: Compliant | 1000 |
|
$2.7500 / $5.3400 | Buy Now |
|
STMicroelectronics | 600V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 1000 |
|
$3.2800 / $5.2300 | Buy Now |
|
Future Electronics | STSPIN32F0601 Series 20 V 430 mA SMT Three Phase Gate Driver - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
DISTI #
STSPIN32F0601TR
|
Avnet Americas | 3Phase Controller with Microcontroller 600V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0601TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4795 / $2.8215 | Buy Now |
DISTI #
STSPIN32F0601TR
|
Avnet Silica | 3Phase Controller with Microcontroller 600V 64-Pin TQFP T/R (Alt: STSPIN32F0601TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STSPIN32F0601TR
|
EBV Elektronik | 3Phase Controller with Microcontroller 600V 64-Pin TQFP T/R (Alt: STSPIN32F0601TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0601TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0601TR
STMicroelectronics
600V three-phase controller with MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |