-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7834
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-Ep-64 Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0602Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$4.4800 | Buy Now |
DISTI #
497-STSPIN32F0602Q-ND
|
DigiKey | 600V THREE-PHASE CONTROLLER WITH Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
STSPIN32F0602Q
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray - Trays (Alt: STSPIN32F0602Q) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.4404 / $2.7769 | Buy Now |
DISTI #
511-STSPIN32F0602Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V three-phase controller with MCU RoHS: Compliant | 0 |
|
$2.5100 / $5.0100 | Order Now |
|
STMicroelectronics | 600V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 0 |
|
$3.0800 / $4.9100 | Buy Now |
|
Future Electronics | STSPIN32F060 Series 600 V SMT Three Phase BLDC Controller W/STM32 MCU - QFN-72 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$2.6600 / $2.8500 | Buy Now |
DISTI #
STSPIN32F0602Q
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray - Trays (Alt: STSPIN32F0602Q) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.4404 / $2.7769 | Buy Now |
|
Ameya Holding Limited | 6 |
|
RFQ | ||
DISTI #
STSPIN32F0602Q
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray - Trays (Alt: STSPIN32F0602Q) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.4404 / $2.7769 | Buy Now |
DISTI #
STSPIN32F0602Q
|
Avnet Silica | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray (Alt: STSPIN32F0602Q) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 17 Weeks, 0 Days | Silica - 672 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0602Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0602Q
STMicroelectronics
600V three-phase controller with MCU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |