Part Details for STTC-083 by Metcal
Overview of STTC-083 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5954
|
Newark | .08 (2Mm) Conical Grooved Solder Tip Rohs Compliant: Yes |Metcal STTC-083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0900 | Buy Now |
DISTI #
745-STTC-083
|
Mouser Electronics | Soldering Irons Cartridge Conical 2mm (0.08 in) RoHS: Compliant | 0 |
|
$47.2000 | Order Now |
DISTI #
551SO0083
|
Techni-Tool, Inc. | Metcal STTC-083 Conical Grooved Solder Tip .08" (2mm), STTC Series | 2 |
|
$47.2000 | Buy Now |
DISTI #
551SO0083
|
TestEquity LLC | Metcal STTC-083 Conical Grooved Solder Tip .08" (2mm), STTC Series | 2 |
|
$47.2000 | Buy Now |