Part Details for STTC-565 by Metcal
Overview of STTC-565 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B6000
|
Newark | .20 (5.0Mm) Large Chisel Solder Tip Rohs Compliant: Yes |Metcal STTC-565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4800 | Buy Now |
DISTI #
745-STTC-565
|
Mouser Electronics | Soldering Irons Cartridge Chisel 5mm(0.2 in) RoHS: Compliant | 0 |
|
$51.0000 | Order Now |
|
Quest Components | 1 |
|
$38.6880 | Buy Now | |
DISTI #
551TI565
|
Techni-Tool, Inc. | Metcal STTC-565 Metcal Soldering Tip Chisel 13/64 Cartridge Extra Long, STTC Series | 4 |
|
$51.0000 | Buy Now |
DISTI #
551TI565
|
TestEquity LLC | Metcal STTC-565 Metcal Soldering Tip Chisel 13/64 Cartridge Extra Long, STTC Series | 4 |
|
$51.0000 | Buy Now |