Part Details for STTC-817 by Metcal
Overview of STTC-817 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2481
|
Newark | Tip Cartridge, Soldering, Chisel, 0.2In, Tip/Nozzle Width:5Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:800 Series, Tip/Nozzle Length:0.3" Rohs Compliant: Yes |Metcal STTC-817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$30.8000 | Buy Now |
DISTI #
15R2463
|
Newark | Soldering Iron Tip, Chisel, 5 Mm Rohs Compliant: Yes |Metcal STTC-817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$29.3800 | Buy Now |
DISTI #
745-TTC-817
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, LARGE, 5MM (0.2 IN), 30DEG RoHS: Compliant | 206 |
|
$30.8000 | Buy Now |
DISTI #
STTC-817
|
TME | Tip, chisel, 5mm, 510°C, for soldering station Min Qty: 1 | 4 |
|
$29.9400 / $30.2100 | Buy Now |
DISTI #
551TI817
|
Techni-Tool, Inc. | Metcal STTC-817 13/64" Large Chisel Solder Tip, STTC Series | 154 |
|
$29.6000 | Buy Now |
DISTI #
551TI817
|
TestEquity LLC | Metcal STTC-817 13/64" Large Chisel Solder Tip, STTC Series | 198 |
|
$29.6000 | Buy Now |