Part Details for STTC-8173P by Metcal
Overview of STTC-8173P by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-8173P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9415
|
Newark | Cartridge, Knife, Power, 5Mm (0.197In) |Metcal STTC-8173P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1000 | Buy Now |
DISTI #
745-STTC-8173P
|
Mouser Electronics | Soldering Irons Cart, Knife, Power 5mm (0.197 inches) RoHS: Compliant | 5 |
|
$81.1000 | Buy Now |
DISTI #
551SO8174
|
Techni-Tool, Inc. | Metcal STTC-8173P Metcal Solder Tip Knife 45Deg 5.0mmx13.2mm, STTC Series | 0 |
|
$81.1000 | Buy Now |
DISTI #
551SO8174
|
TestEquity LLC | Metcal STTC-8173P Metcal Solder Tip Knife 45Deg 5.0mmx13.2mm, STTC Series | 0 |
|
$81.1000 | Buy Now |