Part Details for STTC-J101CT by Metcal
Overview of STTC-J101CT by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-J101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1828
|
Newark | .04" (1 Mm) 45Dg Custom Tin Drag Solder Tip (Hoof) |Metcal STTC-J101CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0900 | Buy Now |
DISTI #
745-STTC-J101CT
|
Mouser Electronics | Soldering Irons Cstm TinDrag SldrTip .04"(1 mm) 45dg Hoof RoHS: Compliant | 0 |
|
$47.2000 | Order Now |
DISTI #
551MU828
|
Techni-Tool, Inc. | Metcal STTC-J101CT Drag Solder Tip (Hoof), Custom Tin .04" (1mm) 45 Degree, STTC Series | 0 |
|
$47.2000 | Buy Now |
DISTI #
551MU828
|
TestEquity LLC | Metcal STTC-J101CT Drag Solder Tip (Hoof), Custom Tin .04" (1mm) 45 Degree, STTC Series | 0 |
|
$47.2000 | Buy Now |