-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7017
|
Newark | Rectifier,1Kv, 1A, Do-41 Rohs Compliant: Yes |Stmicroelectronics STTH110RL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4650 |
|
$0.1470 / $0.5260 | Buy Now |
DISTI #
497-18874-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4332 In Stock |
|
$0.0706 / $0.4600 | Buy Now |
DISTI #
STTH110RL
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: STTH110RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 | Buy Now |
DISTI #
511-STTH110RL
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 3645 |
|
$0.0730 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0663 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 1KV 1A DO41 | 12627 |
|
RFQ | |
DISTI #
STTH110RL
|
Avnet Silica | Diode Switching 1KV 1A 2-Pin DO-41 T/R (Alt: STTH110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 35000 |
|
Buy Now | |
DISTI #
STTH110RL
|
EBV Elektronik | Diode Switching 1KV 1A 2-Pin DO-41 T/R (Alt: STTH110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH110RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH110RL
STMicroelectronics
1000 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G | 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | STTH110RL vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | STTH110RL vs 1N5819 |
1N5819G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | STTH110RL vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | STTH110RL vs 1N5819 |
1N5819-AP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | STTH110RL vs 1N5819-AP-HF |
1N5819-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | STTH110RL vs 1N5819-E3/54 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | STTH110RL vs GP100 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | STTH110RL vs SR003 |
EGP08A | Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | STTH110RL vs EGP08A |
1N5819AMP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Fagor Electrónica | STTH110RL vs 1N5819AMP |