Part Details for STTH2002CG by STMicroelectronics
Overview of STTH2002CG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for STTH2002CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 82 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 15 A, 200 V, SILICON, RECTIFIER DIODE | 65 |
|
$0.6000 / $2.0000 | Buy Now |
|
ComSIT USA | HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon RoHS: Compliant | Europe - 450 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 200V 15A D2PAK | 10000 |
|
RFQ |
Part Details for STTH2002CG
STTH2002CG CAD Models
STTH2002CG Part Data Attributes:
|
STTH2002CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002CG
STMicroelectronics
High Efficiency Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH2002CG
This table gives cross-reference parts and alternative options found for STTH2002CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | STTH2002CG vs MUR1620CT |
BYW51-200 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | STTH2002CG vs BYW51-200 |
MUR1620CT | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | STTH2002CG vs MUR1620CT |
VS-MUR1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STTH2002CG vs VS-MUR1620CTPBF |
BYW51-200G | 200 V, 16 A Ultrafast Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | STTH2002CG vs BYW51-200G |
RURP820CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Fairchild Semiconductor Corporation | STTH2002CG vs RURP820CC |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | STTH2002CG vs MUR1620CT |
MUR1620CT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | Fairchild Semiconductor Corporation | STTH2002CG vs MUR1620CT |
MUR1620CTG | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | STTH2002CG vs MUR1620CTG |
FUR1620CTC00TUC | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Fagor Electrónica | STTH2002CG vs FUR1620CTC00TUC |