-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 20 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2374
|
Newark | Rectifier |Stmicroelectronics STTH2002D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E02:0323_00211903
|
Arrow Electronics | Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 250 Package Multiple: 50 Lead time: 29 Weeks Date Code: 2405 | Europe - 250 |
|
$0.6754 / $1.0968 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 1384 |
|
$0.8000 / $0.9800 | Buy Now |
|
Future Electronics | STTH2002 Series 200 V 20 A Through Hole Ultrafast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5750 / $0.6800 | Buy Now |
DISTI #
77580922
|
Verical | Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Date Code: 2405 | Americas - 250 |
|
$0.6761 / $1.0978 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 20A, 200V V(RRM), SILICON, TO-220AC | 160 |
|
$1.7850 / $3.5700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 20A, 200V V(RRM), SILICON, TO-220AC | 17 |
|
$9.1000 / $13.6500 | Buy Now |
DISTI #
STTH2002D
|
TME | Diode: rectifying, THT, 200V, 20A, tube, Ifsm: 175A, TO220AC, 16ns Min Qty: 1 | 44 |
|
$0.9000 / $1.3300 | Buy Now |
|
Ameya Holding Limited | STTH2002 Series 20 A 1 V 40 ns Ultrafast Recovery Diode Flange Mount-TO-220AC | 24402 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2002D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002D
STMicroelectronics
200 V, 20 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH2002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH2002G-TR | 200 V, 20 A Ultrafast Diode | STMicroelectronics | STTH2002D vs STTH2002G-TR |
STTH2002G | Ultrafast recovery diode | STMicroelectronics | STTH2002D vs STTH2002G |
1N3891E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | STTH2002D vs 1N3891E3 |
STTH2002DI | 200 V, 20 A Ultrafast Diode | STMicroelectronics | STTH2002D vs STTH2002DI |