-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6017
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STU2N105K5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 | Buy Now |
DISTI #
497-STU2N105K5-ND
|
DigiKey | MOSFET N-CH 1050V 1.5A IPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
6967 In Stock |
|
$0.7376 / $1.7600 | Buy Now |
DISTI #
STU2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 1.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU2N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8232 / $0.8586 | Buy Now |
DISTI #
511-STU2N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 6 Ohm typ 1.5 A MDmesh K5 Power MOSFET in IPAK package RoHS: Compliant | 5986 |
|
$0.7370 / $1.7600 | Buy Now |
|
STMicroelectronics | N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in an IPAK package RoHS: Compliant Min Qty: 1 | 5986 |
|
$0.9600 / $1.7300 | Buy Now |
|
Future Electronics | N-Channel 1050V 1.5A (Tc) 60W (Tc) Through Hole IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.7500 | Buy Now |
|
Future Electronics | N-Channel 1050V 1.5A (Tc) 60W (Tc) Through Hole IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7500 / $0.8800 | Buy Now |
DISTI #
STU2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 1.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU2N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8232 / $0.8586 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 1050V 1.5A IPAK | 12953 |
|
RFQ | |
DISTI #
STU2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 1.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU2N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8232 / $0.8586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU2N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU2N105K5
STMicroelectronics
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in IPAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |