-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in an IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6005
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STU7N105K5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15249-5-ND
|
DigiKey | MOSFET N-CH 1050V 4A IPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1588 In Stock |
|
$1.2875 / $2.7600 | Buy Now |
DISTI #
STU7N105K5
|
Avnet Americas | POWER MOSFET - Rail/Tube (Alt: STU7N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4368 / $1.4987 | Buy Now |
DISTI #
511-STU7N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 1.4 Ohm typ 4 A MDmesh K5 Power MOSFETs in an IPAK package RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in an IPAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6400 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.3800 / $1.5100 | Buy Now |
DISTI #
STU7N105K5
|
Avnet Americas | POWER MOSFET - Rail/Tube (Alt: STU7N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4368 / $1.4987 | Buy Now |
DISTI #
STU7N105K5
|
TME | Transistor: N-MOSFET, unipolar, 1.05kV, 4A, Idm: 16A, 110W, IPAK Min Qty: 1 | 0 |
|
$1.7900 / $2.6900 | RFQ |
|
Ameya Holding Limited | 1588 |
|
RFQ | ||
DISTI #
STU7N105K5
|
Avnet Americas | POWER MOSFET - Rail/Tube (Alt: STU7N105K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4368 / $1.4987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU7N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU7N105K5
STMicroelectronics
N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in an IPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |