-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C controller (with short-to-VBUS protection)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7809
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STUSB1600AQTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17647-1-ND
|
DigiKey | CONDITIONING & INTERFACES Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
987 In Stock |
|
$1.2202 / $2.7700 | Buy Now |
DISTI #
STUSB1600AQTR
|
Avnet Americas | USB Type-C Controller, USB 2.0, 4.1 V to 22 V, 24 Pins, QFN-EP - Tape and Reel (Alt: STUSB1600AQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2964 / $1.3521 | Buy Now |
DISTI #
511-STUSB1600AQTR
|
Mouser Electronics | USB Interface IC USB Type-C controller (with short-to-VBUS protection) RoHS: Compliant | 3074 |
|
$1.2600 / $2.5700 | Buy Now |
DISTI #
V36:1790_19869669
|
Arrow Electronics | Super Speed Basic USB Type-C Controller USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2217 | Americas - 28000 |
|
$1.2166 / $1.2628 | Buy Now |
DISTI #
V72:2272_19869669
|
Arrow Electronics | Super Speed Basic USB Type-C Controller USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Strips | Americas - 6746 |
|
$1.2750 / $1.3360 | Buy Now |
|
STMicroelectronics | USB Type-C controller (with short-to-VBUS protection) RoHS: Compliant Min Qty: 1 | 3074 |
|
$1.5700 / $2.5200 | Buy Now |
|
Future Electronics | STUSB1600 Series 28V 400 kb/s USB Type-CTM Controller with High Voltage Protection RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Future Electronics | STUSB1600 Series 28V 400 kb/s USB Type-CTM Controller with High Voltage Protection RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Future Electronics | STUSB1600 Series 28V 400 kb/s USB Type-CTM Controller with High Voltage Protection RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB1600AQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB1600AQTR
STMicroelectronics
USB Type-C controller (with short-to-VBUS protection)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Bus Compatibility | I2C | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 4.1 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |