-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone USB Type-C port controller for power sinking devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2878
|
Newark | Usb Controller, 2 Port, Wlcsp-25, Usb Ic Type:Usb Type-C Controller, Usb Standard:-, Supply Voltage Min:3.3V, Supply Voltage Max:6V, Ic Case/Package:Wlcsp, No. Of Pins:25Pins, Data Rate:-, No. Of Ports:2Ports, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STUSB4500LBJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1511 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
52AH0667
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STUSB4500LBJR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
497-STUSB4500LBJRCT-ND
|
DigiKey | STANDALONE USB TYPE-C PORT CONTR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2883 In Stock |
|
$1.3301 / $2.7500 | Buy Now |
DISTI #
511-STUSB4500LBJR
|
Mouser Electronics | USB Interface IC Standalone USB Type-C port controller for power sinking devices RoHS: Compliant | 6462 |
|
$1.2300 / $2.7500 | Buy Now |
DISTI #
V36:1790_23556743
|
Arrow Electronics | Super Speed USB Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R 25-Pin WLCSP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2223 | Americas - 7500 |
|
$0.7560 / $1.2128 | Buy Now |
|
STMicroelectronics | Standalone USB Type-C port controller for power sinking devices Min Qty: 1 | 6462 |
|
$1.7000 / $2.7000 | Buy Now |
|
Future Electronics | STUSB4500L Series 5 V I2C Interfac USB Type-C Controller - WLCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | STUSB4500L Series 5 V I2C Interfac USB Type-C Controller - WLCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Bristol Electronics | 1137500 |
|
RFQ | ||
DISTI #
STUSB4500LBJR
|
Avnet Silica | Standalone USB Type-C Sink Port Controller 25-Pin WLCSP (Alt: STUSB4500LBJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB4500LBJR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB4500LBJR
STMicroelectronics
Standalone USB Type-C port controller for power sinking devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.593 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.544 mm | |
Supply Current-Max (Isup) | 0.21 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +.2,.66,1.23,2.6V | |
Width | 2.593 mm |