-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-alone USB PD controller (with short-to-VBUS protection)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5881
|
Newark | Usb Type-C Pd Ctrl, -40 To 105Deg C, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Power Role:Sink, Source, Data Role:Dfp, Drp, Ufp, Usb Standard:Usb 3.1, No. Of Ports:2 Port, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pinsrohs Compliant: Yes |Stmicroelectronics STUSB4700YQTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2721 |
|
$1.8800 | Buy Now |
DISTI #
65AC6401
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STUSB4700YQTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18082-1-ND
|
DigiKey | STAND-ALONE USB PD CONTROLLER (W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3806 In Stock |
|
$2.0280 / $4.0500 | Buy Now |
DISTI #
STUSB4700YQTR
|
Avnet Americas | Stand-Alone USB PD Controller, USB 3.1, 4.1 V to 22 V, 24 Pins, VFQFPN EP - Tape and Reel (Alt: STUSB4700YQTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$1.9702 / $2.2419 | Buy Now |
DISTI #
STUSB4700YQTR
|
Avnet Americas | Stand-Alone USB PD Controller, USB 3.1, 4.1 V to 22 V, 24 Pins, VFQFPN EP - Tape and Reel (Alt: STUSB4700YQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.1966 | Buy Now |
DISTI #
STUSB4700YQTR
|
Avnet Americas | Stand-Alone USB PD Controller, USB 3.1, 4.1 V to 22 V, 24 Pins, VFQFPN EP - Rail/Tube (Alt: STUSB4700YQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0 |
|
RFQ | |
DISTI #
48AK5881
|
Avnet Americas | Stand-Alone USB PD Controller, USB 3.1, 4.1 V to 22 V, 24 Pins, VFQFPN EP - Product that comes on tape, but is not reeled (Alt: 48AK5881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 346 Partner Stock |
|
$3.1300 / $3.9500 | Buy Now |
DISTI #
511-STUSB4700YQTR
|
Mouser Electronics | USB Interface IC Stand-alone autonomous USB PD controller with short-to-VBUS protections RoHS: Compliant | 7599 |
|
$1.9500 / $3.3500 | Buy Now |
DISTI #
V36:1790_21836391
|
Arrow Electronics | Super Speed USB Type-C and USB PD Controller and Power Switch USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2251 | Americas - 4000 |
|
$1.9240 | Buy Now |
DISTI #
V72:2272_21836391
|
Arrow Electronics | Super Speed USB Type-C and USB PD Controller and Power Switch USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3971 |
|
$1.9360 / $2.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB4700YQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB4700YQTR
STMicroelectronics
Stand-alone USB PD controller (with short-to-VBUS protection)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.2,.4..8,1.6,2.6 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |